Taiwan Semiconductor ES2BA

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ES2BA.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-2.15%

CAD Models

Download Taiwan Semiconductor ES2BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.326
$ 0.326
Stock
50,962
2,038,806
2,038,806
Authorized Distributors
4
6
6
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
950 mV
920 mV
920 mV
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
35 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor ES2BA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
35ns 2A 100V Super Fast Recovery Rectifier
Discrete Diode, 50A, 35ns, 10μA, 2A, SMA (DO-214AC), SMD
Diode Switching 100V 2A 2-Pin SMA
SMD Super Fast Diode 100V 2A SMA
DIODE GEN PURP 100V 2A DO214AC
DIODE STANDARD 100V 2A DO214AC

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM