What’s new: Find the right parts faster with our redesigned experience

Learn more

Taiwan Semiconductor BZX85C12

DO-204AL (DO-41) 1300mW 5% Small Signal Zener Diode
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BZX85C12.

Taiwan Semiconductor

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.084
Stock
365
28,757
Authorized Distributors
0
0
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
12 V
12 V
Tolerance
-
-
Power Dissipation
1.3 W
-
Impedance
9 Ω
-
Max Reverse Leakage Current
1 µA
-
Forward Voltage
1 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-07-31
LTD Date2026-10-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BZX85C12 provided by its distributors.

DO-204AL (DO-41) 1300mW 5% Small Signal Zener Diode
Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85 C 12
  • BZX85-C12