Taiwan Semiconductor 6A40

Rectifier Diode, Single, 400 V, 6 A, 950 Mv, 250 A, 150 C Rohs Compliant: Yes
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 6A40.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages26 years ago
Datasheet2 pages25 years ago
Datasheet0 pages0 years ago

element14 APAC

Mouser

Alternate Parts

Price @ 1000
$ 0.293
Stock
0
7,196
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
R
R
Forward Voltage
950 mV
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
10 µA
Reverse Recovery Time
-
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Taiwan Semiconductor6A20
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN
Taiwan Semiconductor6A100
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-41
Taiwan Semiconductor6A80
Standard Power Diode, Single, 800 V, 6 A, 520 Mv, 250 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of Taiwan Semiconductor 6A40 provided by its distributors.

Rectifier Diode, Single, 400 V, 6 A, 950 Mv, 250 A, 150 C Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, DO-41
Rectifier diode [Taiwan Semiconductor] 6A40 Rectifier diode
DIODE, STANDARD, 6A, 400V; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 6A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 25

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM