What’s new: Find the right parts faster with our redesigned experience

Learn more

Taitron 1N4005

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
$ 0.04
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taitron 1N4005.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.04
$ 0.056
$ 0.056
Stock
0
1,691,914
1,691,914
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Taitron 1N4005 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Rectifier-Standard, 1A 600V in DO-41 PKG

Manufacturer Aliases

Taitron has several brands around the world that distributors may use as alternate names. Taitron may also be known as the following names:

  • TCI
  • TAITRON COMPONENTS
  • TAITRON COMPONENTS INC
  • TAIT
  • TAITRN
  • Taitron Components Incorporated
  • TAITRON Passives
  • TAITRON COMPINC
  • TAI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4005####