Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram Sylvania 60PSB

Lamp, Miniature; Slide Base 5; T-2; 60 V; 0.05 A; Incandescent Slide; 7500 hr
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Sylvania 60PSB.

Newark

Datasheet4 pages22 years ago

RS (Formerly Allied Electronics)

Related Parts

Osram Sylvania60MB
Lamp; Miniature Bayonet; 60 V; 0.05 A; 1.19 in. L x 0.33 in. Dia.; C-7A

Descriptions

Descriptions of Osram Sylvania 60PSB provided by its distributors.

Lamp, Miniature; Slide Base 5; T-2; 60 V; 0.05 A; Incandescent Slide; 7500 hr
LAMP, INCANDESCENT, TELEPHONE SLIDE #5, 60V
LAMP, INCANDESCENT, TELEPHONE SLIDE #5, 60V; Supply Voltage:60V; Lamp Base Type:Telephone Slide #5; Bulb Size:T-2; MSCP:-; Average Bulb Life:7500h; Product Range:-; Current Rating:50mA; Length:28.2mm; Light Source:Incandescent RoHS Compliant: Yes

Manufacturer Aliases

Osram Sylvania has several brands around the world that distributors may use as alternate names. Osram Sylvania may also be known as the following names:

  • OSRAM SYLVANIA INC
  • OSRAM SYLVANIA LAMPS
  • OSRAM Sylvania Products
  • OSRAM SYLVANIA PRODUCTS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60PSB.