Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Osram Sylvania 57

Lamp, Incandescent; Supply Voltage: -; Lamp Base Type: Ba9S; Bulb Size: -; Mscp: -; Average Bulb Life: -; Product...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 57. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Sylvania 57.

Descriptions

Descriptions of Osram Sylvania 57 provided by its distributors.

Lamp, Incandescent; Supply Voltage:-; Lamp Base Type:Ba9S; Bulb Size:-; Mscp:-; Average Bulb Life:-; Product Range:-; Lead Style:Bayonet; Lens Style:Globe, G-4 1/2; Voltage Rating:14V |Osram Sylvania 57

Manufacturer Aliases

Osram Sylvania has several brands around the world that distributors may use as alternate names. Osram Sylvania may also be known as the following names:

  • OSRAM SYLVANIA INC
  • OSRAM SYLVANIA LAMPS
  • OSRAM Sylvania Products
  • OSRAM SYLVANIA PRODUCTS INC