Switchcraft Z15J

1/4 High Power Speaker Jack 2 Cond - Sldr Lug -Single Open 15A Rated - Mates to 187B"
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft Z15J.

Farnell

Datasheet333 pages21 years ago

Master Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-94.87%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolSP-2-MD
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Jack, Panel Mount, Silver Plated Contacts
AmphenolSP-2-F
Amphenol Audio Speaker Connector, Screw Lock, 2-Ch, 20A, Cable Mount Right Angle Receptacle
CONN; RECT; RECEPT 2 POWER; VERT; PCB; SILVER; ORIENT PEG; DWR SER; SLIM
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Switchcraft Z15J provided by its distributors.

1/4 High Power Speaker Jack 2 Cond - Sldr Lug -Single Open 15A Rated - Mates to 187B"
Conn 1/4" Speaker Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
2 Pole(s), Female, Solder Terminal, Locking, Jack
SWC Z15J Connectors > Audio - Video > Jacks (Audio) > 1/4 Audio Jacks
AUDIO CONNECTOR, JACK, 2POS, PANEL
Switchcraft Z15J 1/4in High Power Speaker Jack
Phone Connectors 1/4 EXT JACK Red
Audio Connector, Jack, 2Pos, Panel; No. Of Contacts:2Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Thermoplastic Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall Z15J

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT