Switchcraft Y3FD

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
$ 6.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft Y3FD.

IHS

Datasheet1 page19 years ago

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Amphenol IndustrialMS3102A14S-1P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
ITT / CannonMS3102E14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
ITT / CannonMS3102E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft Y3FD provided by its distributors.

Circular Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Conn XLR Connector ST Panel Mount 1 Port
QG CONNECTOR | Switchcraft Y3FD
CONN PLUG FMALE XLR 3POS SOLDER
Connector, Xlr, Jack, 3 Position; No. Of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Metal Body; Product Range:Y Series; Connector Type:Xlr; Gender:Jack Rohs Compliant: Yes |Switchcraft/conxall Y3FD

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT