Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft VMP3BKUHD

Switchcraft VMP3BKUHD Ultra VideoPatch Series UHD Patchcord - Black - 3 Foot

$ 48.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft VMP3BKUHD.

IHS

Datasheet1 page9 years ago

Sager Electronics

Supply Chain

Country of OriginUSA
Introduction Date2016-11-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft VMP3BKUHD provided by its distributors.

Switchcraft VMP3BKUHD Ultra VideoPatch Series UHD Patchcord - Black - 3 Foot
Patch Panels 3 foot Black Patchco rd UHD
3 FOOT BLACK MID-SIZE PATCHCOR VIDEO CABLES
Video Patch Cord Midsize 3 ft - Black
Cable Assy, Mid Size Video Plug-Plug, 3 ; Connector Type A:Mid Size Video Plug; Connector Type B:Mid Size Video Plug; Cable Length - Imperial:3Ft; Cable Length - Metric:914.4Mm; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall VMP3BKUHD

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT