Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TS2P7M26-BPE

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed7-26
$ 24.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TS2P7M26-BPE.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-3.85%

CAD Models

Download Switchcraft TS2P7M26-BPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Switchcraft TS2P7M26-BPE provided by its distributors.

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed7-26
Dura-Twist ThreaddLocking Conn Rear PC Mount - 7 Pos - Male 26M PC TS2 - Epoxy Sealed
Conn Circular M 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Bulk
DURA-TWIST THREADED CONNECTOR, FRONT PANEL MOUNT, PC CONTACT POTTED SEAL, 7-26
Circular Connector, Rcpt, 7Pos, Panel; Product Range:Dura-Twist Ts2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Crimp/Solder Pin; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall TS2P7M26-BPE
DURA-TWIST PC MOUNT 7 POSITIO DURA-TWIST
Male Pins,Receptacle,Threaded Solder pad 7pin Copper Alloy 2.5A gold silvery Through hole mounting,bulkhead mounting,panel mount
CONN RCPT MALE 7POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS2P7M26BPE