Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TS2P3M20-BPE

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed3-20
$ 17.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TS2P3M20-BPE.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft TS2P3M20-BPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-04-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Switchcraft TS2P3M20-BPE provided by its distributors.

Circular Push Pull Connectors Front Panel Mount PC Contact Sealed3-20
Dura-Twist ThreaddLocking Conn Rear PC Mount - 3 Pos - Male 20M PC TS2 - Epoxy Sealed
Conn Circular M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
DURA-TWIST THREADED CONNECTOR, FRONT PANEL MOUNT, PC CONTACT POTTED SEAL, 3-20
DURA-TWIST PC MOUNT 3 POSITIO DURA-TWIST
Male Pins,Receptacle,Threaded Solder pad 3pin Copper Alloy 9.5A gold silvery Through hole mounting,bulkhead mounting,panel mount
CONN RCPT MALE 3POS GOLD SOLDER
Circular Connector, Rcpt, 3Pos, Panel; Product Range:Dura-Twist Ts2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp/Solder Pin; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall TS2P3M20-BPE

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS2P3M20BPE