Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TS2P3F20

Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
$ 17.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TS2P3F20.

IHS

Datasheet2 pages8 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Switchcraft TS2P3F20 provided by its distributors.

Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
DURA-TWIST THREADED CIRCULAR CONNECTOR, PANEL MOUNT, 3 PSTN, FEM, FRONT MOUNT
Female Sockets,Receptacle,Threaded Solder pad 3pin Copper Alloy 9.5A gold silvery bulkhead mounting,panel mount 15.3mm(Length)
Circular Conn, Receptacle, 3Pos, Panel; Product Range:Ts2P Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2P3F20

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT