Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TS2L2F20C

Dura-twist Threaded Circular Connector, CABLE-2-CABLE, 2 Pstn, Fem, Cable Sz C
$ 20.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TS2L2F20C.

IHS

Datasheet2 pages8 years ago

Farnell

Inventory History

3 month trend:
-16.36%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft TS2L2F20C provided by its distributors.

DURA-TWIST THREADED CIRCULAR CONNECTOR, CABLE-2-CABLE, 2 PSTN, FEM, CABLE SZ C
Circular Connector, 2 Contact(s), Copper Alloy, Female, Crimp Terminal
Dura-Twist ThreaddLocking Conn Cable-to-Cable - 2 Pos -Female 20 ft S/C TS2 - Cable Size C
Female Sockets,Receptacle,Threaded Solder pad 2pin Copper Alloy 10A gold silvery wire mounting,free hanging,Through hole mounting 36.6mm(Length)
Circular Conn, Receptacle, 2Pos, Cable; Product Range:Ts2L Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall TS2L2F20C

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT