Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TRA3M

Connector Audio Male 3 Position Solder Right Angle Through Hole 3 Terminal 1 Port
$ 10.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TRA3M.

Farnell

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+118%

CAD Models

Download Switchcraft TRA3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Sine SystemsC09131C0031002U
Connector M16 Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E14S-7P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E16S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E14S-7P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E22-9P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Switchcraft TRA3M provided by its distributors.

Connector Audio Male 3 Position Solder Right Angle Through Hole 3 Terminal 1 Port
Tini QG Mini XLR Panel Recp 2 Pin - Ang PC Term - Rear Mnt w/ Metal Bushing
Conn Mini XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Mini XLR Connector, Right Angle, Metal Bushing, 3 contact, male
DIN PLUG RECEPTACLE 3 MALE 125 5 A 0.010 OHMS (MAX.) COPPER ALLOY
Tini Q-G XLR Microphone Connectors TINI QC 3 POS MALE
Xlr, 3 Pole(s), Male, Solder Terminal, Locking
Switchcraft XLR Connector, Plug, SMD
CONN RCPT MALE MINI XLR 3P SLDR
PLUG, TINI, Q-G, PCB, R/A, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: PCB Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: TRA Series; SVHC: No SVHC (

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT