Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TARA5FX

Tini-QG "Mini XLR" 5 Pin Female Cable Mount, Silver Pins, Right Angle, Standard Cable Size

$ 15.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TARA5FX.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.66%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft TARA5FX provided by its distributors.

Tini-QG "Mini XLR" 5 Pin Female Cable Mount, Silver Pins, Right Angle, Standard Cable Size
CONNECTOR, MINI XLR, PLUG, 5POS, CABLE; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metallised Thermoplastic Body; Product Range:Tini-QG Series RoHS Compliant: Yes
Female Sockets,Latch Lock,Plug Solder pad 5pin Copper Alloy 4A silver silvery,Black wire mounting,free hanging,Through hole mounting

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT