Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TARA4FX

Tini-QG "Mini XLR" 4 Pin Female Cable Mount, Silver Pins, Right Angle, Standard Cable Size

$ 14.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TARA4FX.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.93%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Switchcraft TARA4FX provided by its distributors.

Tini-QG "Mini XLR" 4 Pin Female Cable Mount, Silver Pins, Right Angle, Standard Cable Size
Switchcraft TARA4FX 4-Pin Female Right Angle Tini-QG Series Mini XLR Connector
Conn Circular SKT 4 POS RA Cable Mount 4 Terminal 1 Port
Tini QG Cbl Mnt RtAngl Adapter Mini XLR 4 Socket - to Std Cbl Silver Pins
Female Socket, Latch Lock, Plug Pad 4-Pin Copper Alloy 4A Silver Black Wire Mount Free Hanging TH
XLR Connectors 4 POS FEM R/A MINI X
CONNECTOR, 4 POSITION, FEMALE TA SERIES
R/A TINI-QG MINI XLR 4 POSITION FEMALE
CONN PLUG FMALE MINI XLR 4P SLDR
REAR BLKHD RCA JCK, GOLD, ROHS
CONNECTOR, MINI XLR, PLUG, 4POS, CABLE; No. of Contacts:4Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metallised Thermoplastic Body; Product Range:Tini-QG Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT