Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TA6FLX

Q-G Audio Conn - TINI-Q-G TA 6 Socket MiniXLR - No Flex Lg Opening-Nickel w/SilverPins
$ 10.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA6FLX.

Master Electronics

Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-4.81%

CAD Models

Download Switchcraft TA6FLX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6Terminal 1Port
Amphenol Industrial97-3106A-14S-6S
Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-8S(946)
Connector Standard Cylindrical Circular PL 16S-8 ST Cable Mount

Descriptions

Descriptions of Switchcraft TA6FLX provided by its distributors.

Q-G Audio Conn - TINI-Q-G TA 6 Socket MiniXLR - No Flex Lg Opening-Nickel w/SilverPins
Conn Mini XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
6 WAY CABLE MOUNT XLR CONNECTOR FEMALE SILVER PLATED CONTACTS 125 V AC
Tini-QG "Mini XLR" 6 Pin Female Cable Mount, No Flex Relief (Large Cable Opening), Silver Pins, Nickel
Tini Q-G XLR Microphone Connectors 6P FEMALE CORD PLUG
Switchcraft XLR Connector, Receptacle, Cable Mount
CONN XLR, 6POS, RCPT, CABLE MOUNT;
CONN PLUG FMALE MINI XLR 6P SLDR
XLR AUDIO CONN, RCPT, 6POS, CABLE; No. of Contacts:6Contacts; Gender:Receptacle; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Copper Alloy Body; Prod 03M4265

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT