Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft SL414FX

Receptacle, Threaded, 4-Pin, Copper Alloy, 5A, Silver Plated, Wire Mount, Free Hanging, TH
$ 11.327
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SL414FX.

Master Electronics

Datasheet333 pages21 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-95.23%

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101E14S-2S-F42
Circular MIL Spec Connector Aluminum Alloy 22A wire mounting 57.15mm(Length)*29.21mm(height)
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
ITT / CannonCA3106R14S-2SYF42
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft SL414FX provided by its distributors.

Receptacle, Threaded, 4-Pin, Copper Alloy, 5A, Silver Plated, Wire Mount, Free Hanging, TH
Conn Slim Line Connector F 4 POS Solder Lug ST Cable Mount 4 Terminal 1 Port
Slim-Line Cord Plug Assembly 4 Socket - C Arrangement No Coupling Ring
Slim Line Connector, female, 4 contact, arrangement C
CORD PLUG 4 PIN FEMA | Switchcraft SL414FX
CONN RCPT FMALE 4P SOLDER EYELET
Connector, Din, Jack, 4 Position; No. Of Contacts:4Contacts; Gender:Jack; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall SL414FX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT