Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft SL405FX

Conn Slim Line Connector F 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
$ 9.942
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SL405FX.

Master Electronics

Datasheet333 pages21 years ago

HQonline

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-40.19%

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
CONN MIL-DTL-5015 CIRCULAR SKT 5 POS SOLDER CUP ST CABLE MOUNT 5 TERMINAL 1 PORT
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol Industrial97-3106A-16S-8S(946)
Connector Standard Cylindrical Circular PL 16S-8 ST Cable Mount
Amphenol Industrial97-3106A-14S-5S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3101E14S-5S-F42
Circular MIL Spec Connector Aluminum Alloy 22A wire mounting 57.15mm(Length)*29.21mm(height)

Descriptions

Descriptions of Switchcraft SL405FX provided by its distributors.

Conn Slim Line Connector F 5 POS Solder Lug ST Cable Mount 5 Terminal 1 Port
Female Sockets,Plug,Threaded Solder pad 5pin Copper Alloy 5A silver silvery wire mounting,free hanging,Through hole mounting
XLR AUDIO CONN, RCPT, 5POS, CABLE; No. of Contacts:5Contacts; Gender:Receptacle; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Copper Alloy Body; Prod 09N3565

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT