Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft SL403FX

Silver Plated Wire-to-Wire Terminal Female Socket Plug Threaded Copper Alloy 5A 3-Pin TH
$ 9.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SL403FX.

Master Electronics

Datasheet333 pages21 years ago

Sager Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-6.38%

Related Parts

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-14S-1S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-7S(946)
Circular MIL Spec Connector 3P Strt Socket Plug Sz 14S Solder Blk Zn
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108R14S-7SF42
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft SL403FX provided by its distributors.

Silver Plated Wire-to-Wire Terminal Female Socket Plug Threaded Copper Alloy 5A 3-Pin TH
Conn Slim Line Connector F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Slim-Line Cord Plug Assembly 3 Socket - B Arrangement w/ Coupling Ring
CONNECTOR, CORD PLUG ASSEM 3PI; CONNECTOR, CORD PLUG ASSEM 3PI
Slim Line Connector, female, 3 contact, arrangement B
Q-G XLR Microphone Connectors 3 PIN FML CORD PLUG
CONN PLUG FMALE 3P SOLDER EYELET
XLR AUDIO CONN, RCPT, 3POS, CABLE; No. of Contacts:3Contacts; Gender:Receptacle; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Copper Alloy Body; Product Range:Slim-Line Series RoHS Compliant: No

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT