Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft S1564

Washer - Swedged Fiber A=7/16 - B=1/4" - C=1/32" - D=1/32" - E=5/16" - Gray"
$ 0.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S1564.

Master Electronics

Datasheet2 pages15 years ago

Mouser

Inventory History

3 month trend:
-6.39%

Descriptions

Descriptions of Switchcraft S1564 provided by its distributors.

Washer - Swedged Fiber A=7/16 - B=1/4" - C=1/32" - D=1/32" - E=5/16" - Gray"
RCA Phono Connectors WASHER FOR 3501FP
Screws & Fasteners WASHER FOR 3501FP
Connector Accessories Washer Plastic
Fiber Washer; Internal Diameter:6.35Mm; External Diameter:11.113Mm; Fastener Material:Fibre; Thread Size - Metric:-; Product Range:-; Material:Fibre Rohs Compliant: Yes |Switchcraft/conxall S1564

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1564