Switchcraft S12B

0.21" (5.23mm) Stereo Phone Jack 3-Conductor TRS Open Circuit Connector Solder Eyelet
$ 4.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S12B.

Farnell

Datasheet0 pages0 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+17.79%

CAD Models

Download Switchcraft S12B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSQ Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
TE Connectivity163680-1
Conn Hdr, Amp - Te Connectivity 163680-1; |Te Connectivity Amp 163680-1
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSQ Series
TE Connectivity163681-1
Conn, Amp - Te Connectivity 163681-1; |Te Connectivity Amp 163681-1
Amphenol AudioACJS-HHOP
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Switchcraft S12B provided by its distributors.

0.21" (5.23mm) Stereo Phone Jack 3-Conductor TRS Open Circuit Connector Solder Eyelet
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3Terminal 1Port
Littel 1/4 Phone Jack - Panel Stereo 3 Cond - Open Frame .210" ID Bushing"
CONN AV PHONE JACK 3 CONT SZ 1/4" CHASSIS/PNL MNT INSULATED LITTLE-JAX STEREO
Switchcraft Female Chassis Mount 1/4 In. Jack w/.21mm Internal Bushing
Chassis Mount Female Phone Connector
RS APAC
Jack Phone Coaxial Sleeve Terminal
3 Pole(s), Solder Terminal, Jack
Phone Connectors 3 CONDUCTOR .210ID
CONN JACK STEREO 5.23MM PNL MNT
JACK 2.1MM SOLDER SHRT HI-TEMP
Connector, Rca/Phono, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:1/4"; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:- Rohs Compliant: Yes |Switchcraft/conxall S-12B
S12B Switchcraft open frame phone jack. 210" ID Open Frame Phone Jack,3 conductor. The S12B Mates with Switchcraft S267 plug . For applications requiring polarization to prevent insertion of incorrect equipment.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-12B
  • S-12B.