Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft S10K

Switchcraft power plug, Audio connector, Cable installation, Spring Termination, Black
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S10K.

IHS

Datasheet8 pages13 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-76.45%

CAD Models

Download Switchcraft S10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
ITT / Cannon192926-0500
ITT Cannon circular connector plug, Trident Ringlockseries, 4Core, cable, Crimping
ITT / CannonTR1004PF31NB
ITT Cannon circular connector plug, Trident Ringlockseries, 4Core, Cable installation, Crimping,welding
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7
ITT / CannonTR1208PF31NB
ITT Cannon circular connector plug, Trident Ringlockseries, 8Core, Cable installation, Crimping,welding

Descriptions

Descriptions of Switchcraft S10K provided by its distributors.

Switchcraft power plug, Audio connector, Cable installation, Spring Termination, Black
Conn Power PL 2 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
S10, 0.47MM CABLE MOUNT POWER PLUG, MALE, 24 V AC/DC, 11A
10A High-Amp Power Plug M/H Non-Sealed - Locking
DC Power Connectors 11A LOCKING PWR PLG
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC; Gender: Plug; Current Rating: 11A; Pin Diameter: -; Barrel Length: 18.19mm; Connector Mounting: Cable Mount; Contact Termination Type: -; Barrel Inner Diameter: 2mm; B
Connector, Power Entry, Plug, 10A, 24Vdc; Rango De Producto:Serie S10; Género:Macho; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:- |Switchcraft/conxall S10K

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT