Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft RAPC722BK

Twist-Lock Right Angle PC Mount DC Power Jack, pin size 0.080"(2.0mm),
$ 1.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC722BK.

IHS

Datasheet2 pages19 years ago

Farnell

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

CAD Models

Download Switchcraft RAPC722BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial71-570121-04P
AMPHENOL - 71-570121-04P - CIRCULAR, SIZE 8, 4WAY, PIN

Descriptions

Descriptions of Switchcraft RAPC722BK provided by its distributors.

Twist-Lock Right Angle PC Mount DC Power Jack, pin size 0.080"(2.0mm),
Conn Power F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port
RIGHT ANGLE THROUGH HOLE DC POWER SOCKET 5A, NICKEL PLATE
Switchcraft DCsocket DC socket 5.0A, panel mount
RA PWR JK PC .080 PIN,LKG,RoHS
CONNECTOR, DC POWER, SOCKET, 5A; Series:-; Gender:Receptacle; Current Rating:5A; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Body Material:Thermoplastic; Connector Type:DC Powe
CONNECTOR, DC POWER, SOCKET, 5A, THT; Gender:Jack; Current Rating:5A; Pin Diameter:2mm; Barrel Length:-; Connector Mounting:Through Hole Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RAPC722BK.