Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft R3MZ

Q-G Audio Plug Conn - R Series 3 Pin RA XLR Male Cable Mount Nickel w/ Silver Pins
$ 10.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft R3MZ.

element14 APAC

Datasheet1 page15 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-16.30%

CAD Models

Download Switchcraft R3MZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SwitchcraftTA3MX
Conn Mini XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
NeutrikNC3MX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-BAG
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft R3MZ provided by its distributors.

Q-G Audio Plug Conn - R Series 3 Pin RA XLR Male Cable Mount Nickel w/ Silver Pins
Conn XLR Connector M 3 POS RA Cable Mount 3 Terminal 1 Port
RIGHT ANGLE CABLE MOUNT XLR CONN MALE SILVER PLATED CONTACTS 125 V AC 3 WAY
Latch Lock,Male Pins,Receptacle Solder pad 3pin Zinc Alloy 15A silver silvery wire mounting,free hanging,Through hole mounting 40.25mm(Length)*27.5mm(height)
CONNECTOR, XLR, PLUG, 3 POSITION; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:R Series; Connector Colo
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Color:Negro; Conector, Tipo:Xlr |Switchcraft/conxall R3MZ

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • R3MZ .