Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft QGPK1B440

Q-G Patchbay - 1RU Front Mount Empty w/1x16 E SeriesKnockouts 4-40 Tap Holes w/ Cbl Tie Bar
$ 118.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft QGPK1B440.

Electro Sonic

Datasheet4 pages17 years ago

Sager Electronics

Inventory History

3 month trend:
+5.59%

Related Parts

Amphenol IndustrialPT02A-20-16P
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16Terminal 1Port
Amphenol IndustrialMS3102A24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16Terminal 1Port
Amphenol IndustrialPT02E-20-16P
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-20-16S
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle

Descriptions

Descriptions of Switchcraft QGPK1B440 provided by its distributors.

Q-G Patchbay - 1RU Front Mount Empty w/1x16 E SeriesKnockouts 4-40 Tap Holes w/ Cbl Tie Bar
1RU Empty QG Panel with 1X16 "E" Series Knockouts, 4-40 Tapped Holes, w/Cable Tie Bar
Connector Accessories Rack Panel Straight
Conn Patchbay Blank Panel 1.75"
1Ru 1 X 16 Eh Rack Panel Tapped With 4-40 Holes; Panel Type:Rack Panel; Rack U Height:1U; Panel Material:-; Body Color:-; For Use With:-; External Height - Metric:-; External Width - Metric:-; External Height - Imperial:- Rohs Compliant: No |Switchcraft/conxall QGPK1B440

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT