Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PC721A

Conn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PC721A.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-35.54%

CAD Models

Download Switchcraft PC721A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Switchcraft PC721A provided by its distributors.

Conn DC Power RCP 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
DC Power Mini Jack - Panel Mnt 0.084 (2.1mm) Pin Straight PC Terminals"
DC Power Connectors Panel Mnt 2.1mm Bush ing Straight PC
Micro-Con-X Cable End, 4-pin #22, Male, Crimp, Bulk
DC PWR JACK2.1MM PINPNL MT STRT PC PINSTD BUSHNG
Dc Power Jack, 5A, 30Vdc, 2.1Mm, Tht; Gender:Jack; Current Rating:5A; Pin Diameter:2.1Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PC721A

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT