Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft PC712AH

DC Power Connector, Female, 2 POS, Solder Lug, Straight, Panel Mount, 3 Terminal, 1 Port
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PC712AH.

Electro Sonic

Datasheet1 page9 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Switchcraft PC712AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Switchcraft PC712AH provided by its distributors.

DC Power Connector, Female, 2 POS, Solder Lug, Straight, Panel Mount, 3 Terminal, 1 Port
DC Power Mini Jack - High-Temp 0.100 (2.5mm) Pin Straight PC Terminals"
DC Power Connectors 2.5mm Pin Strght PC Mnt L .215in HiTemp
CONNECTOR, POWER, DC, HI-TEMP 2.5MM PC PWR
DC JACK 2.5MM PIN HI-TEMP SHORT BSHNG STRAIGHT PC
JACK, 2.5MM PIN, SHORT BUSHING,
Dc Power Jack, 3A, 24V, Panel; Gender:Jack; Current Rating:3A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:- Rohs Compliant: Yes |Switchcraft/conxall PC712AH

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC712AH.