Switchcraft P3M

Q-G Xlr Plug Connector, Male, For Gooseneck Mount |Switchcraft/conxall P3M
$ 13.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft P3M.

IHS

Datasheet333 pages21 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-1SF42
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-18-22P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft P3M provided by its distributors.

Q-G Xlr Plug Connector, Male, For Gooseneck Mount |Switchcraft/conxall P3M
Q-G Audio Gooseneck Plug P Series - Male Int Threads Nickel w/ Silver Pins
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Q-G XLR Microphone Connectors 3P GOOSENECK PLUG
3 Pole(s), Female, Locking, Plug
CONN RCPT MALE XLR 3P SOLDER CUP
PLUG, XLR, GOOSENECK, THREADED; Connector Type:XLR; Gender:Plug; No. of Ways:3; Mounting Type:Cable; Colour:Nickel; Contact Plating:Silver; External Length / Height:49.3mm; Material:; No. of Poles:3; Plating:Satin Nickel; Body Diameter:19.05mm

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT