Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft P10001

Accessory, Mounting Hardware, 1/2 in. L X 3/8 in. W X 3/32 in. H, 3/8 in. - 32
$ 0.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft P10001.

element14 APAC

Datasheet1 page20 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-53.11%

Descriptions

Descriptions of Switchcraft P10001 provided by its distributors.

ACCESSORY, MOUNTING HARDWARE, 1/2 IN. L X 3/8 IN. W X 3/32 IN. H, 3/8 IN. - 32
LOCKNUT; Accessory Type: Copper Alloy Locknut; For Use With: Switches; Product Range: -; Material: Copper Alloy; Thread Size - Imperial: 3/8-32 94F091
Locknut; Tipo De Accesorio:Copper Alloy Locknut; Para Usar Con:Switches; Material:Copper Alloy; Tamaño De Rosca - Imperial:3/8-32 |Switchcraft/conxall P10001

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT