Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft NL114BX

Panel 1/4 Hi-D Phone Jack 3 Cond - Double Closed Circuit Sldr Lug-.375"InsulatedBushing"
$ 5.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft NL114BX.

IHS

Datasheet0 pages0 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-0.14%

CAD Models

Download Switchcraft NL114BX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
2.54mm Single Row -55鈩儈+105鈩 32P 1kV Bend insert 2.54mm Push-Pull,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
Conn IDC Connector RCP 12 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Switchcraft NL114BX provided by its distributors.

Panel 1/4 Hi-D Phone Jack 3 Cond - Double Closed Circuit Sldr Lug-.375"InsulatedBushing"
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Double closed circuit, solder lug termination, 0.375" long insulated bushing
3 Pole(s), Female, Solder Terminal, Jack
DOUBLE CLOSED CIRCUIT SOLDER 1/4 ENCLOSED JACKS
CONN JACK STEREO 6.35MM PNL MNT
Connector, Phone Audio, Jack, 3 Position; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Plastic Body; Product Range:-; Connector Type:Phone Rohs Compliant: Yes |Switchcraft/conxall NL114BX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT