Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft N111X

Phone Jack Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port

$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft N111X.

IHS

Datasheet1 page15 years ago

Master Electronics

element14 APAC

Factory Futures

Mouser

Inventory History

3 month trend:
+7.27%

CAD Models

Download Switchcraft N111X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 4 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 32 Contacts, Through Hole Mount, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series
Conn IDC Connector RCP 12 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of Switchcraft N111X provided by its distributors.

Phone Jack Connector F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Panel 1/4 Hi-D Phone Jack 2 Cond - Open Circuit Solder Lug - Insulated Bushing"
CONN AV PHONE JACK 2 CONT SZ 1/4" PNL MNT INSULATED HI-D JAX/N11 SERIES
2 Pole(s), Female, Solder Terminal, Jack
Jack, Phone; Screw Mount; 2; 0.25 in.; 0
RS APAC
Phone Connectors 2C ENCLOSED 1/4
CONNECTOR, PHONE AUDIO, JACK, 2 POSITION; No. of Contacts:2Contacts; Gender:Jack; Pin Diameter:6.35mm; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Plastic Body; Product Range:-; Connector T
Connector, Phone Audio, Jack, 2 Position; Género:Jack; Diámetro Del Pin:6.35Mm; Núm. De Contactos:2; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:-; Conector, Tipo:Phone; Plug Diameter:0.25" |Switchcraft/conxall N111X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT