Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft L722AS

Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
$ 5.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft L722AS.

element14 APAC

Datasheet4 pages14 years ago

HQonline

Master Electronics

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+30.11%

CAD Models

Download Switchcraft L722AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolSP-4-MC
Amphenol Audio Speaker Connector, Solder, 4-Ch, 30A, Panel Mount Right Angle Plug
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
AmphenolAC3MMDZ
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bag
TE Connectivity227726-2
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity5227755-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1394738-2
Conn Power PL 1 POS Screw ST Panel Mount 1 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft L722AS provided by its distributors.

Conn Power RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
POWER JACK, 2MM, IP68, SOLDER LUG; Gender: Jack; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2mm; Barrel Outer Diameter: -; V
L722AS from Switchcraft is their newest sealed power jack. The L722AS provide a great waterproof alternative to the standard power jack. 2.0 mm center pin. IP 68/ NEMA 250 (6P) rated. L722AS is the perfect power jack for harsh environments such as outdoor, medical or lighting conditions where a weather resistant jack is needed.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • L722AS.