Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft HS2P3M20-BPE

Circular Connector, 3 Contact(s), Copper Alloy, Male, Solder Terminal
$ 20.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft HS2P3M20-BPE.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft HS2P3M20-BPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Switchcraft HS2P3M20-BPE provided by its distributors.

Circular Connector, 3 Contact(s), Copper Alloy, Male, Solder Terminal
DURA-PULL PUSH PULL CONNECTOR, FRONT PANEL MOUNT, PC CONTACT POTTED SEAL, 3-20
Conn Circular M 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
Dura-Pull PC Mount Connector 3 Pos - Male - Epoxy Sealed Rear Panel Mount
Circular Connector, Rcpt, 3Pos, Panel; Product Range:Dura-Pull Hs2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp/Solder Pin; Coupling Style:Push-Pull Rohs Compliant: Yes |Switchcraft/conxall HS2P3M20-BPE
Male Pins,Push-Pull,Receptacle Solder pad 3pin Copper Alloy 9.5A gold silvery Through hole mounting,bulkhead mounting,panel mount
CONN RCPT MALE 3POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS2P3M20BPE