Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EP7P5M10

EP7 Series Heavy Duty Connector, Panel Mount, 5 Male Pins
$ 23.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EP7P5M10.

Sager Electronics

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-9.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Switchcraft EP7P5M10 provided by its distributors.

EP7 SERIES HEAVY DUTY CONNECTOR, PANEL MOUNT, 5 MALE PINS
Male Pins,Receptacle,Threaded Thread 5pin Thermoplastic gold Black bulkhead mounting,panel mount
EP7 Series Connector Panel Mount - 5 Pin
EP7 SERIES CON PANEL MOUNT5 M PINS
Circular Connector, Plug, 5Pos, Screw; Product Range:Ep7 Series; Circular Connector Shell Style:Panel Mount Plug; No. Of Contacts:5Contacts; Circular Contact Type:Screw Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EP7P5M10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT