Switchcraft EN3P8MX

Switchcraft Circular Connector Plug, EN3 Series, 8-Pin, Panel Mount, Solder
$ 15.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P8MX.

Farnell

Datasheet6 pages13 years ago
Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.26%

CAD Models

Download Switchcraft EN3P8MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, Panel Mount, 24.33mm L × 23.82mm H
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P8MX provided by its distributors.

Switchcraft Circular Connector Plug, EN3 Series, 8-Pin, Panel Mount, Solder
Conn Circular M 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port Bulk
Circular Connector, 8 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 8 Pin - Solder Contacts Quick Connect / Bayonet
SEALED CIRCULAR Connector, RCPT, 8POS, PANEL;
Standard Circular Connector 8P MALE TYPE
PANEL CONNECTOR MALE WEATHERTIGHT #20 CONTACTS 8 PIN, EN3 SERIES
EN3 Harsh Environment Panel Mount, 8 contact, male
CONN RCPT MALE 8P GOLD SLDR CUP
Industrial Circular, Rcpt, 8Pos, Panel; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3P8MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT