Switchcraft EN3P8MPX

Conn Circular M 8 POS Solder Cup ST Thru-Hole 8 Terminal 1 Port Bulk
$ 15.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P8MPX.

IHS

Datasheet6 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.73%

CAD Models

Download Switchcraft EN3P8MPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialPT02A-12-8SX
Conn MIL-C-26482 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Circular Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Circular MIL Spec Connector, Receptacle, Aluminum Alloy, Panel Mount, 24.33mm L × 23.82mm H
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P8MPX provided by its distributors.

Conn Circular M 8 POS Solder Cup ST Thru-Hole 8 Terminal 1 Port Bulk
8 Pin Pcb Panel Conn, Rohs/Swc Rohs Compliant: Yes |Switchcraft/conxall EN3P8MPX
Circular Connector, 8 Contact(s), Male, Solder Terminal
Panel Mount Receptacle 8 Pin - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 8 PIN PNL MALE MIN
CONN CIR CPC PLASTIC STRAIGHT 8POS PCTAIL PLUG IP67/IP68W/COVER
EN3 Harsh Environment Panel Mount, 8 contact, male, PC
8 PIN PCB PANEL CONN, ROHS / SWC 80R9884;
Bayonet Lock,Male Pins,Receptacle Solder pad 8pin Thermoplastic 6.5A gold Black Through hole mounting,bulkhead mounting,panel mount
CONN RCPT MALE 8POS GOLD SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT