Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P6FRAPC

Circular Connector, 6 Contact(s), Glass Filled Polyethylene, Female, Solder Terminal
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P6FRAPC.

IHS

Datasheet6 pages13 years ago

Electro Sonic

element14

Factory Futures

Inventory History

3 month trend:
-13.85%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Switchcraft EN3P6FRAPC provided by its distributors.

Circular Connector, 6 Contact(s), Glass Filled Polyethylene, Female, Solder Terminal
Panel Mount Receptacle 06 Pin - PC Tail Contacts Quick Connect / Bayonet
CONN RCPT 6POS FEM R/A PANEL #20
Circular Connector; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Connector Mounting:Panel; No. of Contacts:6; Contact Termination:Right Angle Through Hole; Contact Material:Copper; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT