Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P6FPX

En3 Harsh Environment Panel Mount, 6 Contact, Female, Pc |Switchcraft/conxall EN3P6FPX

$ 18.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P6FPX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+11.47%

CAD Models

Download Switchcraft EN3P6FPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialPT02A-10-6P(027)
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 6 Contacts, Solder Pin, Bayonet
Amphenol IndustrialPT02E-10-98P(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6P(023)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6P(023)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPT02A10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonKPT02E10-98PW
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P6FPX provided by its distributors.

En3 Harsh Environment Panel Mount, 6 Contact, Female, Pc |Switchcraft/conxall EN3P6FPX
Conn Circular F 6 POS Solder ST Panel Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 6 Socket - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 6 PIN MINI FEM.PANEL
CONN CIR CPC PLASTIC STRAIGHT 6POS PCTAIL SOCKET IP67/IP68W/COVER
CONN RCPT FMALE 6POS GOLD SOLDER
Bayonet Lock,Female Sockets,Receptacle Solder pad 6pin Thermoplastic 7.5A gold Black Through hole mounting,bulkhead mounting,panel mount 24.2mm(Length)

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT