Switchcraft EN3P3FX

Switchcraft Circular Connector Receptacle, EN3 Series, 3 Pos, Panel Mount, Solder
$ 10.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3FX.

Farnell

Datasheet6 pages13 years ago
Datasheet1 page20 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.25%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3Terminal 1Port
ITT / CannonCA02COM-E10SL-3S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount
ITT / CannonCA02COM-E14S-7S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Solder, Panel Mount
CIRCULAR, SIZE 10SL, 3WAYS, SKT

Descriptions

Descriptions of Switchcraft EN3P3FX provided by its distributors.

Switchcraft Circular Connector Receptacle, EN3 Series, 3 Pos, Panel Mount, Solder
Conn Circular F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
CIRCULAR CONNECTOR RECEPTACLE 3 POSITION PANEL; Connector Type:Circular Industrial; Product Range:EN3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:3Contacts; Circular C
Circular Connector Receptacle 3 Position Panel; Rango De Producto:Serie En3; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Switchcraft/conxall EN3P3FX
Shell Material = Thermoplastic / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Panel Mount / Shell Type = Socket / Body Orientation = Straight / Current Rating A = 7.5 / Contacts = 3 / Series = EN3 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Coupling Method = Bayonet

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3P3FX.