Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P3FRAPCBN

Standard Circular Connector FEML 3 PIN RA PCB NA RROW IP68
$ 15.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3FRAPCBN.

IHS

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

CAD Models

Download Switchcraft EN3P3FRAPCBN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolAG3FCE
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-12-3S(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-3S(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Souriau Circular Connector Plug, UTS Series, 3 Pos, Flange Mount, Solder, IP68, IP69K
Amphenol IndustrialPT02E-8-3S(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Switchcraft EN3P3FRAPCBN provided by its distributors.

Standard Circular Connector FEML 3 PIN RA PCB NA RROW IP68
Circular Connector, 3 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 3 Sckt - RtAng PC Tail-Narrow Quick Connect / Bayonet
CIRCULAR CONNECTOR, 3 POSITION, PCB
FEM 3 PIN RA EN3 NR | Switchcraft EN3P3FRAPCBN
FEML 3 PIN RA EN3 NRW ROHS EN3
CONN RCPT FMALE 3POS GOLD SOLDER
CONNECTOR, CIRCULAR, 3POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Socket; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 3 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:3; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P3FRAPCBN

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT