Switchcraft EN3P3FPX

Conn Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
$ 10.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P3FPX.

IHS

Datasheet6 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+95.79%

CAD Models

Download Switchcraft EN3P3FPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT02A-8-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA02COM-E10SL-3S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount
ITT / CannonCA02COM-E14S-7S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Solder, Panel Mount

Descriptions

Descriptions of Switchcraft EN3P3FPX provided by its distributors.

Conn Circular F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Circular Connector, 3 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 3 Socket - PC Tail Contacts Quick Connect / Bayonet
Standard Circular Connector 3 POS PANEL JACK
EN3 Harsh Environment Panel Mount, 3 contact, female, PC
IP68 3 WAY PANEL MOUNT PCB SOCKET,7.5A
CONN RCPT FMALE 3POS GOLD SOLDER
Bayonet Lock,Female Sockets,Receptacle Solder pad 3pin Thermoplastic 7.5A gold Black Through hole mounting,bulkhead mounting,panel mount 24.2mm(Length)
CIR CONN, WEATHERTIGHT, RCPT, 3P, PANEL; Connector Type:Weathertight; Product Range:EN3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:3Contacts; Circular Contact Type:PCB Socket; Contact Plating:Gold RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT