Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3P2F16X

Conn Circular F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk

$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P2F16X.

IHS

Datasheet6 pages13 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1.88%

CAD Models

Download Switchcraft EN3P2F16X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102E14S-9P
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102E14S-9P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E12S-3PX
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Threaded
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P2F16X provided by its distributors.

Conn Circular F 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk
Switchcraft Circular Connector Plug, EN3 Series, 2-Pos, Panel Mount, Solder, IP16/IP18/IP66/IP68
Circular Connector, 2 Contact(s), Female, Solder Terminal
Panel Mount Receptacle 2 Socket - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 2 PIN FEMALE MINI P
PANEL CONNECTOR FEMALE WEATHERTIGHT #16 CONTACTS 2 PIN, EN3 SERIES
INDUSTRIAL CIRCULAR, RCPT, 2POS, PANEL;
EN3 Harsh Environment Panel Mount, 2 contact, female
CONN RCPT FMALE 2P GOLD SLDR CUP
INDUSTRIAL CIRCULAR, RCPT, 2POS, PANEL;; INDUSTRIAL CIRCULAR, RCPT, 2POS, PANEL; Product Range: EN3 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder So

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT