Switchcraft EN3P11FRAPCBW

Circular Connector, 11 Contact(s), Female, Solder Terminal
$ 29.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3P11FRAPCBW.

IHS

Datasheet6 pages13 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft EN3P11FRAPCBW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-18-11S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*33.32mm
Amphenol IndustrialPT02A-18-11S(025)
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E18-11SW
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02C-18-11S
Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3P11FRAPCBW provided by its distributors.

Circular Connector, 11 Contact(s), Female, Solder Terminal
Standard Circular Connector FEML 11 PIN RA PCB WIDE IP68
Panel Mount Receptacle 11 Sckt - RtAng PC Tail-Wide Quick Connect / Bayonet
Bayonet Lock Receptacle, 11-Pin, Thermoplastic, 2A, Gold Plated, Black, TH
CIRCULAR CONNECTOR, 11 POSITION, PCB
FEM 11 PIN RA EN3 W | Switchcraft EN3P11FRAPCBW
FEML 11 PIN RA EN3WIDE ROHS EN3
CONNECTOR, CIRCULAR, 11POS, PCB; Connector Type:Circular Industrial; Series:EN3; Connector Body Material:Thermoplastic; Gender:-; Contact Gender:Socket; Connector Mounting:PCB; Connector Shell Size:-; Insert Arrangement:-
Circular Connector, 11 Position, Pcb; Rango De Producto:Serie En3; Género:-; Núm. De Contactos:11; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Agujero Pasante; Conector, Montaje:Pcb; Disposición De Insercción:- |Switchcraft/conxall EN3P11FRAPCBW

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT