Amphenol PT02E18-11SW

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 24.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT02E18-11SW.

IHS

Datasheet52 pages5 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+146%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT02A-18-11S(025)
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02C-18-11S
Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT05A-18-11S
MIL Series Connector, 11 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT02E18-11SW
Conn MIL-C-26482 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT02E18-11SW provided by its distributors.

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Miniature Cylindrical SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port
Bayonet Lock,Female Sockets,Receptacle Solder pad 11pin Aluminum 22A gold Olive green,brown Flange mounting,panel mount 24.33mm(Length)*33.32mm(height)
CIRCULAR, SIZE 18, 11WAY, SKT; Product Range: PT Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 18-

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E-18-11SW
  • PT02E1811SW