Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3L8MX

Conn Circular RCP 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
$ 16.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L8MX.

IHS

Datasheet6 pages13 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-14.85%

CAD Models

Download Switchcraft EN3L8MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT05A-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT05E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Cable Mount 6Terminal 1Port
Cir Conn, Circular Industrial, 8Pos; |Souriau-Sunbank/eaton UTG1128P
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3L8MX provided by its distributors.

Conn Circular RCP 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Straight Cable Receptacle 8 Socket - Solder Contacts Quick Connect / Bayonet
Circular Connector, 8 Contact(s), Male, Solder Terminal
Standard Circular Connector 8P MALE IN-LINE TYPE
EN3 Harsh Environment Cable-to-Cable Connector, 8 contact, male
In-Line Connector Male Weathertight #20 Contacts 8 Pin
CONN RCPT MALE 8P GOLD SLDR CUP
Bayonet Lock,Male Pins,Receptacle Solder pad 8pin Thermoplastic 6.5A gold Black wire mounting,free hanging,Through hole mounting 41.27mm(Length)
Industrial Circular, Plug, 8Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:8Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3L8MX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT