Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3L6MX

Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk

$ 11.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L6MX.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-26.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02C10-98S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
ITT / CannonCA3102E14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3L6MX provided by its distributors.

Conn Circular M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Bulk
Circular Connector, 6 Contact(s), Male, Solder Terminal
Straight Cable Receptacle 6 Pin - Solder Contacts Quick Connect / Bayonet
Standard Circular Connector 6P MALE IN-LINE TYPE
EN3 Harsh Environment Cable-to-Cable Connector, 6 contact, male
In-Line Connector Male Weathertight #20 Contacts 6 Pin
INDUSTRIAL CIRCULAR, PLUG, 6POS, CABLE;
Receptacle Connector, Bayonet Lock, Male Pins, Pad, 6-Pin, Thermoplastic, 7.5A, Gold Plated, Black, Wire Mount, Free Hanging, TH
CONN RCPT MALE 6P GOLD SLDR CUP
INDUSTRIAL CIRCULAR, PLUG, 6POS, CABLE; Product Range:EN3 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Bayonet; Contact Material:Cop

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT