Switchcraft EN3L2FX

Switchcraft circular connector socket, EN3series, 2Core, Cable installation, welding
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3L2FX.

Farnell

Datasheet6 pages13 years ago
Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
-16.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AudioSP-2-FS
Speaker / Loudspeaker Audio Connector, SP, 2 Contact, Plug, Cable Mount, Silver Plated Contacts
ITT / CannonAPD -1BSH8-2
Circular Conn, Plug, 2Pos, Cable
Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3106A12S-3PY-639
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3102E14S-9P
CONN RCPT 2 POS BOX MNT W/PINS / Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft EN3L2FX provided by its distributors.

Switchcraft circular connector socket, EN3series, 2Core, Cable installation, welding
Conn Sealed Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Bulk
Industrial Circular, Plug, 2Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:2Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Material:Copper Alloy Rohs Compliant: No |Switchcraft/conxall EN3L2FX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Socket / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 2 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3L2FX.