Switchcraft EN3C7FX

Switchcraft Circular Connector Receptacle, EN3 Series, 7 Pos, Cable Mount, Solder
$ 24.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C7FX.

IHS

Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.27%

CAD Models

Download Switchcraft EN3C7FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Souriau Circular Connector Receptacle, UTS Series, 6 Pos, Cable Mount, Solder, IP68, IP69K
Amphenol Sine SystemsT 3434 501
Amphenol Industrial DINplug C 091 Bseries, Male plug7roadM16Connector, Cable installation
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-12-8P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Switchcraft EN3C7FX provided by its distributors.

Switchcraft Circular Connector Receptacle, EN3 Series, 7 Pos, Cable Mount, Solder
Conn Circular F 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk
Industrial Circular, Rcpt, 7Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: No |Switchcraft/conxall EN3C7FX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Socket / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 7 / Current Rating A = 6.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT