Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft EN3C5FX

Switchcraft circular connector socket, EN3series, 5Core, Cable installation, welding
$ 15.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft EN3C5FX.

element14 APAC

Datasheet6 pages13 years ago

HQonline

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-11.52%

CAD Models

Download Switchcraft EN3C5FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT06A-10-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Souriau Circular Connector Receptacle, UTS Series, 4-Pos, Cable Mount, Solder, IP68/IP69K

Descriptions

Descriptions of Switchcraft EN3C5FX provided by its distributors.

Switchcraft circular connector socket, EN3series, 5Core, Cable installation, welding
CIRCULAR CONNECTOR, 5 POS, FEMALE SOCKETS, SOLDER CUP, BAYONET LOCK, EN3 SERIES
Conn Circular F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
Circular Connector, Rcpt, 5Pos, Cable; Product Range:En3 Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall EN3C5FX
Series = EN3 / Mounting Type = Cable Mount / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Operating Temperature Max. °C = 65 / Operating Temperature Min. °C = -40 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Voltage Rating VAC/DC = 250 / Coupling Method = Bayonet / Cable Entry Max. mm = 7 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP68 / Shell Type = Socket / Shell Material = Thermoplastic / Body Orientation = Straight / Contacts = 5 / Current Rating A = 7.5

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN3C5FX.